
Single-cell battery holder for 9V coin cells, featuring ABS body construction and tin-plated brass and steel contacts. This free-hanging component offers a 2-position, 1-row configuration with a 0.25-inch pitch and 152.4mm leads for lug termination. Approvals include UL and CSA, with PVC insulation and lead-free compliance.
Keystone Electronics 84-6 technical specifications.
| Approvals | UL, CSA |
| Body Material | ABS |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 152.4mm |
| Material | Brass, ABS |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Reach SVHC Compliant | No |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 84-6 to view detailed technical specifications.
No datasheet is available for this part.