Keystone Electronics 84-8 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 8mm |
| Material | Brass, ABS |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 84-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.