
Keystone Electronics 8404 technical specifications.
| Body Length | 22.225mm |
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
