
Aluminum male-to-female threaded standoffs, 1.75 inches (44.5mm) in body length, feature a 0.25-inch (6.35mm) outside diameter and a hexagonal shape. These external mount standoffs are constructed from aluminum with an Iridite plating and are supplied in a package quantity of 100. The components are lead-free.
Keystone Electronics 8424 technical specifications.
| Body Length | 44.5mm |
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8424 to view detailed technical specifications.
No datasheet is available for this part.
