
Keystone Electronics 8432 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Gender | Male, Female |
| Lead Free | Contains Lead |
| Length | 1.5inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Iridite |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.