
Keystone Electronics 8448 technical specifications.
| Diameter | 111mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Nickel, Chrome |
| Package Quantity | 1 |
| Packaging | Bulk |
| Thickness | 5.08mm |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
