Keystone Electronics 8457 technical specifications.
| Package/Case | Metal |
| Diameter | 222mm |
| Lead Free | Lead Free |
| Length | 222mm |
| Material | Nickel, Chrome, Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Thickness | 6.35mm |
| Width | 222mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.