Thrml Mgmt Access Fan Guard 120mm Acrylonitrile Butadiene Styrene
Keystone Electronics 8463 technical specifications.
| Lead Free | Lead Free |
| Length | 124mm |
| Material | ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 0.279inch |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8463 to view detailed technical specifications.
No datasheet is available for this part.