Keystone Electronics 847 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Inside Diameter | 0.096inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Pitch | 0.5inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Lug |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 847 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.