
Keystone Electronics 85-4 technical specifications.
| Body Material | Fiber |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Lead Free | Lead Free |
| Lead Length | 102mm |
| Material | Steel |
| Mount | Free Hanging |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.25inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 85-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.