Keystone Electronics 8512 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Diameter | 0.5inch |
| Height | 0.63inch |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.