Keystone Electronics 8519 technical specifications.
| Color | Black |
| Diameter | 0.75inch |
| Height | 0.63inch |
| Material | Aluminium |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.