Keystone Electronics 8530 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 0.72inch |
| Height | 0.62inch |
| Material | Plastic |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.