
Keystone Electronics 8555 technical specifications.
| Color | Black |
| Diameter | 0.7inch |
| Height | 0.78inch |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
