Keystone Electronics 8617 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA66 |
| Mount | Edge |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Panel Thickness | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.