
Hex standoff, male to female, with 4-40 threads and a 6.4mm across flats dimension. Constructed from aluminum with a clear iridite plating, this component features a 45mm body height and an 8mm body diameter. The standoff is threaded and measures 0.25 inches in length. Packaged in bags of 100 units.
Keystone Electronics 8714 technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 6.4mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Aluminium |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
