
This 0.25inch hex standoff is made from lead-free stainless steel with a threaded design. It has a diameter of 0.25inch and a width of 6.35mm. The standoff is packaged individually in a bag and is not Reach SVHC compliant. It is available in a natural color and has a male to female gender. The standoff has a length of 0.25inch and an outside diameter of 0.25inch.
Keystone Electronics 8715 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Stainless Steel |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
