
Keystone Electronics 8799 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Current Rating | 30A |
| Finish | NICKEL PLATED |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Material | Brass, Nylon |
| Package Quantity | 100 |
| Plating | Nickel |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
