
Keystone Electronics 8806 technical specifications.
| Board Thickness | 1.57mm |
| Color | White |
| Inside Diameter | 7.1mm |
| Lead Free | Lead Free |
| Length | 1.437inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
