
This nylon standoff features a white color and measures 15.9mm in height, 7.112mm in width, and 0.108 foot in length. It has an inside diameter of 7.1mm and a mounting hole diameter of 0.187 inch. The standoff is made of nylon and is available in a package quantity of 100. It is not Reach SVHC compliant.
Keystone Electronics 8811 technical specifications.
| Board Thickness | 1.57mm |
| Color | White |
| Height | 15.9mm |
| Inside Diameter | 7.1mm |
| Length | 0.108foot |
| Material | Nylon |
| Mount | External |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
