
Keystone Electronics 883 technical specifications.
| Body Diameter | 6.4mm |
| Package/Case | 125 |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
