Keystone Electronics 8874 technical specifications.
| Length | 1.062inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.125inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.