D-size, single-cell battery clip featuring brass and steel construction. Designed for reliable power connection, it utilizes nickel and tin plated contacts made from brass and spring steel. This battery clip ensures secure housing for D-cell batteries.
Keystone Electronics 89 technical specifications.
| Body Material | Brass|Steel |
| Number of Cells | 1 |
| Battery Cell Size | D |
| Type | Battery Clip |
| Contact Plating | Nickel|Tin |
| Contact Material | Brass|Spring Steel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Keystone Electronics 89 to view detailed technical specifications.
No datasheet is available for this part.