Keystone Electronics 9018 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 125 |
| Lead Free | Lead Free |
| Length | 0.41inch |
| Material | Nylon |
| Mount | External |
| Mounting Hole Diameter | 0.125inch |
| Outside Diameter | 4.57mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.