
Keystone Electronics 9027 technical specifications.
| Color | Natural |
| Length | 0.25inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Size | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9027 to view detailed technical specifications.
No datasheet is available for this part.
