
The Keystone Electronics 9032 standoff is a nylon component with an inside diameter of 3.17mm and an outside diameter of 6.6mm. It has a thickness of 1.57mm and is available in quantities of 100. The standoff is designed for screw mount applications and has a length of 0.75inch. It is made from nylon material and has a natural color. The standoff is suitable for various applications in the hardware, enclosures, and fasteners category.
Keystone Electronics 9032 technical specifications.
| Board Thickness | 1.57mm |
| Color | Natural |
| Inside Diameter | 3.17mm |
| Length | 0.75inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 6.6mm |
| Package Quantity | 100 |
| Size | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.