
Nylon standoff for PCB mounting, featuring a 0.156-inch mounting hole diameter and supporting a board thickness of 1.57mm. This lead-free component offers a 0.653-inch length and screw mount for secure assembly. Supplied in a package quantity of 100 units.
Keystone Electronics 9041 technical specifications.
| Board Thickness | 1.57mm |
| Lead Free | Lead Free |
| Length | 0.653inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.156inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
