Keystone Electronics 9051 technical specifications.
| Board Thickness | 1.57mm |
| Length | 1.28inch |
| Material | Nylon |
| Mount | Stud |
| Mounting Hole Diameter | 0.156inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.