Keystone Electronics 9062 technical specifications.
| Length | 0.846inch |
| Material | Nylon |
| Mount | Chassis Mount, Reverse |
| Mounting Hole Diameter | 0.213inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.