
Keystone Electronics 9083 technical specifications.
| Length | 0.9inch |
| Material | Nylon |
| Mount | Adhesive |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
