
Keystone Electronics 9084 technical specifications.
| Length | 1.025inch |
| Material | Nylon |
| Mount | Adhesive |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.