
Brass handle with black finish, designed for rack and rack cabinet accessories. Features a 0.75-inch height and 44.4mm length, with a 0.187-inch diameter. This lead-free component mounts via screw for secure installation.
Keystone Electronics 9105 technical specifications.
| Color | Black |
| Diameter | 0.187inch |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 44.4mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.