
Instrument handle crafted from steel with an anodized aluminum body, finished in black. Features a 1.5-inch length, 0.93-inch depth, and 0.187-inch diameter. Designed for screw mounting, this lead-free component offers durable construction.
Keystone Electronics 9111 technical specifications.
| Body Material | Steel |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 0.93inch |
| Diameter | 0.187inch |
| Finish | Anodized |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9111 to view detailed technical specifications.
No datasheet is available for this part.
