
Keystone Electronics 9121 technical specifications.
| Package/Case | 125 |
| Color | Silver |
| Diameter | 0.187inch |
| Height | 0.125inch |
| Inside Diameter | 0.203inch |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
