Battery clip designed for single AA-size cells. Features a durable steel body and spring steel contacts for reliable connection. Contacts are plated with tin and nickel for enhanced conductivity and corrosion resistance. This component is ideal for power applications requiring a secure battery holder.
Keystone Electronics 92 technical specifications.
| Body Material | Steel |
| Number of Cells | 1 |
| Battery Cell Size | AA |
| Type | Battery Clip |
| Contact Plating | Tin|Nickel |
| Contact Material | Spring Steel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 92 to view detailed technical specifications.
No datasheet is available for this part.