Keystone Electronics 9200-12 technical specifications.
| Length | 120.02mm |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9200-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.