
Right angle, 4-position modular receptacle for telecom and datacom applications. Features brass and bronze contacts with gold plating, rated for 1A and 30V. Designed for through-hole, horizontal mounting with solder termination and a locking mechanism. Operates within a -25°C to 85°C temperature range, offering 1500 mating cycles. Constructed from bronze with a white insulation color, meeting UL94 V-0 flammability standards and RoHS compliance.
Keystone Electronics 921 technical specifications.
| Color | White |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.11mm |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Material | Bronze |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
