
Four-position, straight orientation, through-hole mounted receptacle jumper with momentary contact. Features gold-plated bronze contacts for 1A current rating and 30V voltage rating, supporting up to 1500 mating cycles. Operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This lead-free, RoHS compliant component offers solder termination and is unshielded.
Keystone Electronics 923 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Lead Free | Lead Free |
| Material | Bronze |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 923 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
