Screws & Fasteners 1/2 6-32 STEEL PAN
Keystone Electronics 9309 technical specifications.
| Finish | ZINC PLATED |
| Length | 0.5inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9309 to view detailed technical specifications.
No datasheet is available for this part.