Screws & Fasteners 1" 6-32 NYLON PAN
Keystone Electronics 9339 technical specifications.
| Length | 1inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9339 to view detailed technical specifications.
No datasheet is available for this part.