
Screws & Fasteners 1 1/2" 10-32 NYLON
Keystone Electronics 9353 technical specifications.
| Length | 1.5inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9353 to view detailed technical specifications.
No datasheet is available for this part.