
Keystone Electronics 9413 technical specifications.
| Length | 1.25inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9413 to view detailed technical specifications.
No datasheet is available for this part.
