Keystone Electronics 9452 technical specifications.
| Body Length | 1inch |
| Finish | Zinc |
| Length | 1inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.