
Keystone Electronics 9502 technical specifications.
| Finish | ZINC PLATED |
| Length | 0.5inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
