
Keystone Electronics 9575 technical specifications.
| Package/Case | Metal |
| Finish | ZINC PLATED |
| Head Diameter | 0.234inch |
| Head Height | 0.07inch |
| Length | 0.375inch |
| Material | Steel |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9575 to view detailed technical specifications.
No datasheet is available for this part.
