
Keystone Electronics 9600 technical specifications.
| Finish | ZINC PLATED |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
