
Nut Hex 8-32-THD 6.22mm-A/F 2.36mm-THK Steel Zinc
Keystone Electronics 9603 technical specifications.
| Finish | ZINC PLATED |
| Length | 0.25inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9603 to view detailed technical specifications.
No datasheet is available for this part.
