
Nut Hex 4-40-THD 6.35mm-A/F 2.54mm-THK Nylon 6/6
Keystone Electronics 9605 technical specifications.
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
