
Keystone Electronics 9902 technical specifications.
| Head Height | 0.065inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.212inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
