
Keystone Electronics 9903 technical specifications.
| Head Height | 0.092inch |
| Lead Free | Lead Free |
| Length | 0.342inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.263inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9903 to view detailed technical specifications.
No datasheet is available for this part.
